TE Connectivity AMP CT Series PCB Header, 20 Contact(s), 2 mm Pitch, 1 Row
- RS Stock No.:
- 506-908
- Distrelec Article No.:
- 304-53-781
- Mfr. Part No.:
- 2-179472-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£256.69
(exc. VAT)
£308.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £256.69 | £0.428 |
*price indicative
- RS Stock No.:
- 506-908
- Distrelec Article No.:
- 304-53-781
- Mfr. Part No.:
- 2-179472-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Row Pitch 2mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Holder offers a reliable and efficient solution for connecting components in spaces constrained by size without sacrificing performance. Crafted from durable PA 66 material, it boasts a striking ivory colour that ensures visibility during installation and maintenance. With the capacity to host 20 positions, it is purpose-built for seamless integration within AMP CT connector systems. Its smart design allows for straightforward mounting, making it an ideal choice for users seeking both functionality and ease of use. The holder is also rated for an impressive operating temperature range, ensuring it remains stable and effective even in demanding environments. Built with user requirements in mind, this product is a testament to the blending of reliability and modern engineering, offering a secure connection for various applications.
Robust construction utilising PA 66 for enhanced durability
Designed for simple mounting to streamline installation processes
Facilitates easy integration within AMP CT connector systems
Offers a temperature range suitable for a variety of operational conditions
Ivory colour aids in visibility for easier handling and identification
Accommodates up to 20 positions for versatile connectivity solutions
Engineered to comply with stringent industry regulations
Low halogen content ensures environmental safety during use
Related links
- TE Connectivity 2 mm Pitch, 30 Way
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle PCB PCB Header 3.1 mm Pitch Shrouded
- TE Connectivity AMP CT Series Horizontal Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP CT Series Straight Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
