TE Connectivity AMPMODU Series Vertical PCB PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 504-281
- Distrelec Article No.:
- 304-53-957
- Mfr. Part No.:
- 2842132-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 96 units)*
£257.47
(exc. VAT)
£308.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £257.47 | £2.682 |
*price indicative
- RS Stock No.:
- 504-281
- Distrelec Article No.:
- 304-53-957
- Mfr. Part No.:
- 2842132-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Polyamide Fibreglass | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.8mm | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | UL 94V-0, UL E28476 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Polyamide Fibreglass | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.8mm | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 4mm | ||
Standards/Approvals UL 94V-0, UL E28476 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is expertly designed for vertical board-to-board connections, offering a reliable and efficient way to manage electronic signalling. With a robust configuration of 12 positions paired with a 2 mm centreline, this connector makes it easier to create space-efficient assemblies. Ideal for applications requiring careful signal management, its breakaway design enhances versatility, allowing for streamlined integration into diverse circuit designs. The gold-plated contacts ensure optimal conductivity and durability, crucial for maintaining consistent signal quality over time. This connector promises high-performance standards, meeting stringent UL ratings and compliance with various international directives, establishing itself as a dependable component in contemporary electronic assemblies.
PCB mount header designed for vertical orientation
Compatible with board to board connection systems
Breakaway feature allows for flexible assembly arrangements
Gold plating on contacts reduces signal attenuation
Suitable for high voltage applications with a resistance rating of 125 VAC
Constructed from thermoplastic material for durability
Packaging in tubes enhances protection during shipping and storage
Meets EU RoHS and REACH regulations for environmental compliance
Easy to install with through hole solder termination method
Related links
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB Header 100 μm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
