TE Connectivity AMPMODU Series Right Angle PCB Header, 12 Contact(s), 100 μm Pitch, 1 Row, Unshrouded

Subtotal (1 tray of 50 units)*

£258.66

(exc. VAT)

£310.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£258.66£5.173

*price indicative

RS Stock No.:
678-945
Mfr. Part No.:
6-146304-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

Header

Pitch

100μm

Number of Contacts

12

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Connector System

AMPMODU INTERCONNECTION SYSTEM

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

EU RoHS

COO (Country of Origin):
MX
The TE Connectivity Header, Breakaway is a Compact and customizable connector designed for board to board or cable applications. It features a single row of 12 male pins with a standard 2.54 mm pitch, making it Ideal for modular designs and prototyping. The right angle through hole configuration supports edge-mounted layouts and efficient routing in tight spaces.

Shrouding unshrouded

Mounting type through hole right angle

Termination solder

Style board to board or cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy