TE Connectivity AMPMODU Series Right Angle PCB PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 96 units)*

£297.43

(exc. VAT)

£356.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£297.43£3.098

*price indicative

RS Stock No.:
476-760
Distrelec Article No.:
304-53-961
Mfr. Part No.:
2842152-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

2A

Pitch

2mm

Housing Material

Polyamide Fibreglass

Number of Contacts

12

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

PCB

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Tail Pin Length

2.8mm

Mating Pin Length

4mm

Standards/Approvals

UL 94 V-0

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header offers a right-angle configuration, designed for reliable board-to-board connections. Crafted for versatility, it features a breakaway design with 12 positions arranged in two rows, facilitating space-saving installations in various electronic applications. The connector is constructed with high-quality materials, ensuring robust performance and durability, even in demanding environments. With an operational temperature range of -40 to 125 °C, this product is ideal for applications requiring resilience in fluctuating temperature conditions. Additionally, its compatibility with UL standards underscores its safety and reliability in rigorous industrial settings.

Optimised for board to board arrangements enhancing layout flexibility

Breakaway design enables easy integration into compact spaces

Nickel plating on contacts ensures enhanced conductivity and durability

Constructed from PA9T GF material for robust housing resilience

Suitable for signal circuit applications ensuring reliable data transmission

Tube packaging method enhances protection during shipping and storage

Designed to meet EU RoHS and REACH compliance for environmental safety

Reflow solder capability allows for efficient assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy