TE Connectivity AMPMODU Series Right Angle PCB PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 504-285
- Distrelec Article No.:
- 304-64-045
- Mfr. Part No.:
- 2842152-7
- Brand:
- TE Connectivity
Subtotal (1 tube of 82 units)*
£296.70
(exc. VAT)
£356.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £296.70 | £3.618 |
*price indicative
- RS Stock No.:
- 504-285
- Distrelec Article No.:
- 304-64-045
- Mfr. Part No.:
- 2842152-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 14 | |
| Housing Material | Polyamide Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.8mm | |
| Standards/Approvals | UL 94V-0, UL E28476, UL Recognised | |
| Mating Pin Length | 4mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 14 | ||
Housing Material Polyamide Fibreglass | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.8mm | ||
Standards/Approvals UL 94V-0, UL E28476, UL Recognised | ||
Mating Pin Length 4mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for seamless board-to-board connectivity with a right-angle orientation, making it a vital component for any modern electronic assembly. Designed with precision, this connector features a robust breakaway style, suitable for applications requiring reliable signal transmission. Its high-quality construction and material ensure it can handle operating voltages up to 125 VAC, making it versatile enough for various circuit applications. The thoughtful design integrates a gold-plated contact for superior conductivity and durability, while the through-hole soldering method guarantees secure installation on printed circuit boards. Available in a compact 14-position configuration with a 2 mm centreline, it offers flexibility without compromising on space, further enhancing its suitability for dense layouts.
Breakaway header design allows for easy disconnection
Optimised for PCB Mount applications enhancing assembly efficiency
Compact dimensions facilitate space saving designs in modern electronics
Gold plating on contacts increases conductivity and reduces oxidation
Covers a wide operating temperature range ensuring reliability across various environments
UL recognised guaranteeing compliance with recognised safety standards
Through hole soldering method ensures a strong and permanent connection
Related links
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- TE Connectivity 2842 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
