TE Connectivity AMPMODU Series Right Angle PCB PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 85 units)*

£187.13

(exc. VAT)

£224.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£187.13£2.202

*price indicative

RS Stock No.:
504-286
Distrelec Article No.:
304-64-046
Mfr. Part No.:
2842163-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

2A

Pitch

2mm

Number of Contacts

14

Housing Material

Polyamide Fibreglass

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Connector System

Board-to-Board

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

2.8mm

Standards/Approvals

UL 94 V-0

Mating Pin Length

4mm

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed to provide an efficient and reliable solution for board-to-board connectivity. Its right-angle configuration and breakaway feature allow for versatile applications, making it ideal for various electronic assemblies. Crafted with precision, this product ensures a seamless connection, elevating performance in compact spaces. The gold plating on the contacts enhances conductivity, while the robust construction guarantees durability even in demanding environments. Designed for ease of use, it supports through-hole soldering, ensuring secure attachment to printed circuit boards. This header represents a pinnacle of reliability, ready to meet the stringent demands of modern electronics.

Breakaway design offers flexible configurations

Compatible with a variety of PCB layouts

High temperature rating ensures performance stability

Optimised for board to board applications

Nickel underplating provides added durability

Square contact shape allows for efficient mating

Low profile design enhances spatial efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy