TE Connectivity AMPMODU Series Right Angle PCB PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 476-290
- Distrelec Article No.:
- 304-53-964
- Mfr. Part No.:
- 2842163-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£186.66
(exc. VAT)
£223.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £186.66 | £1.867 |
*price indicative
- RS Stock No.:
- 476-290
- Distrelec Article No.:
- 304-53-964
- Mfr. Part No.:
- 2842163-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.8mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 4mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 12 | ||
Housing Material Polyamide Fibreglass | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.8mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 4mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header, designed with a right-angle orientation, exemplifies precision engineering for robust board-to-board connections. Its 12-position setup ensures dependable performance while maintaining a compact footprint essential for modern electronic designs. With breakaway functionality, the connector provides flexible integration, accommodating various assembly requirements. The use of high-quality materials such as gold and nickel plating guarantees increased durability and optimal conductivity. Operating effectively within an extended temperature range, this connector is ideal for demanding applications, ensuring reliability where it matters most.
Designed for high density applications without compromising on stability
Breakaway design allows for versatile and simple assembly configurations
Constructed with a focus on optimal electronic signal transmission
Compatible with standard PCBs facilitating easy installation
Enhanced durability due to gold plated contacts ensuring a long product lifecycle
Suitable for high voltage operations promoting safety in various electrical applications
Made from high performance materials enabling consistent operation in extreme temperatures
Tailored for through hole soldering ensuring secure and permanent connections
Efficiently integrates into time sensitive production workflows
Related links
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB Header 100 μm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
