TE Connectivity AMPMODU Series Right Angle PCB PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 476-759
- Distrelec Article No.:
- 304-53-960
- Mfr. Part No.:
- 2842151-7
- Brand:
- TE Connectivity
Subtotal (1 tube of 82 units)*
£197.50
(exc. VAT)
£237.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £197.50 | £2.409 |
*price indicative
- RS Stock No.:
- 476-759
- Distrelec Article No.:
- 304-53-960
- Mfr. Part No.:
- 2842151-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 14 | |
| Housing Material | Polyamide Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 2.8mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL, UL 94V-0 | |
| Mating Pin Length | 4mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 14 | ||
Housing Material Polyamide Fibreglass | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 2.8mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL, UL 94V-0 | ||
Mating Pin Length 4mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is designed to streamline connections in various electronic applications. Featuring a right-angle orientation and accommodating 14 positions, this component ensures reliable board-to-board connectivity with its breakaway design. Crafted from high-quality materials, it incorporates gold plating for superior conductivity and resistance against corrosion. With a compact 2 mm centreline, it fits seamlessly into modern compact circuit designs, promoting efficient use of space. The connector assembly facilitates through-hole soldering, making installation intuitive and secure. Its robust construction is suited for environments with high thermal extremes, thus enhancing durability and longevity, ensuring consistent performance in demanding applications.
Utilises a breakaway header type for versatile installation options
Designed for compatibility with high density board layouts
Offers nickel underplating to improve contact reliability
Engineered from PA9T GF material for superior housing strength
Supports a wide operating temperature range suitable for various applications
Meets stringent UL standards for electrical safety and performance
Packaged in tubes for convenient handling and assembly
Includes bright plating for PCB contact areas to optimise electrical connection
Related links
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
