TE Connectivity AMPMODU Series Right Angle PCB PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 476-288
- Distrelec Article No.:
- 304-64-043
- Mfr. Part No.:
- 2842151-4
- Brand:
- TE Connectivity
Subtotal (1 tube of 144 units)*
£189.03
(exc. VAT)
£226.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £189.03 | £1.313 |
*price indicative
- RS Stock No.:
- 476-288
- Distrelec Article No.:
- 304-64-043
- Mfr. Part No.:
- 2842151-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Polyamide Fibreglass | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Tail Pin Length | 2.8mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94V-0, UL E28476 | |
| Mating Pin Length | 4mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Polyamide Fibreglass | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Tail Pin Length 2.8mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94V-0, UL E28476 | ||
Mating Pin Length 4mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header redefines connectivity solutions with its right-angle orientation and board-to-board configuration. Designed for optimal performance in various applications, this connector is characterized by its 8-position arrangement and 2 mm centerline pitch, making it an ideal choice for compact designs. Its breakaway header type ensures flexibility in assembly while maintaining a solid connection. With industry-grade gold plating, this connector delivers durability and reliability, even in demanding environments. Catering to a wide range of uses, it excels in signal applications while meeting high voltage standards. High operating temperatures are no issue, as it operates efficiently from -40 to 125 °C, allowing for seamless integration into diverse systems. This connector not only simplifies installation but also ensures a secure and efficient performance, making it a vital component in cutting-edge electronic designs.
Right angle orientation optimizes space utilization
Breakaway design facilitates easy connector handling
Tailored for board-to-board connections enhancing layout flexibility
Robust construction supports high voltage applications safely
Compatible with various mounting configurations
Related links
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
