TE Connectivity AMPMODU Series Right Angle PCB PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

Subtotal (1 tube of 435 units)*

£222.73

(exc. VAT)

£267.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£222.73£0.512

*price indicative

RS Stock No.:
481-425
Distrelec Article No.:
304-64-029
Mfr. Part No.:
2842112-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

2A

Pitch

2mm

Number of Contacts

2

Housing Material

Polyamide Fibreglass

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Tail Pin Length

2.8mm

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94V-0, UL E28476, UL Recognised

Mating Pin Length

4mm

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is expertly designed for applications requiring a reliable and efficient board-to-board connection in compact spaces. With a right-angle orientation and a breakaway header type, it offers excellent flexibility in layout while ensuring robust electrical performance. The connector's compatibility with printed circuit boards makes it an ideal choice for a wide range of electronic applications. Boasting gold plating for enhanced conductivity and resistance to corrosion, this connector guarantees longevity and stability under varying environmental conditions. The assembly is simple, featuring through-hole soldering for secure attachment to the PCB, thereby minimizing assembly time and enhancing overall productivity.

Designed for board-to-board applications, ensuring seamless connectivity

Utilizes a breakaway header configuration to facilitate versatile assembly options

Crafted for high-frequency signal applications, enhancing overall performance

Constructed from durable materials to withstand high-temperature environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy