TE Connectivity PCB Header Series Horizontal Board PCB Header, 8 Contact(s), 10.16 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 9 units)*

£286.65

(exc. VAT)

£343.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£286.65£31.85

*price indicative

RS Stock No.:
504-253
Distrelec Article No.:
304-53-990
Mfr. Part No.:
3-1123829-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PCB Header

Product Type

PCB Header

Pitch

10.16mm

Current

3A

Number of Contacts

8

Housing Material

Fibreglass Polyester

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Gold

Row Pitch

10.16mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is meticulously designed for horizontal wire-to-board connectivity, making it an essential component for modern electronic applications. This connector assembly features an 8-position layout with a 10.16 mm centreline, offering reliable performance and exceptional placement stability. Enhanced by its fully shrouded design and gold plating, this connector ensures optimum electrical conductivity while safeguarding against physical and environmental stresses. Engineered to endure a broad temperature range, it guarantees robustness in diverse operating conditions, supporting efficient and uninterrupted functionalities. With the added assurance of compliance with various industry standards, this header is an ideal choice for manufacturers seeking reliability and quality in their PCB connections.

Fully shrouded header provides enhanced protection against damage

Black polyester GF housing contributes to a sturdy build

Designed for through hole soldering ensures robust connections

Keyed mating alignment features prevent incorrect connections

Suitable for wave soldering processes accommodating high volume production

UL 94V 0 rated for safety ensuring flame retardancy during operation

Ideal for applications requiring durability in extreme temperature ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy