TE Connectivity PCB Header Series Horizontal PCB PCB Header, 4 Contact(s), 10.16 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 20 units)*

£294.02

(exc. VAT)

£352.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£294.02£14.701

*price indicative

RS Stock No.:
474-297
Distrelec Article No.:
304-52-846
Mfr. Part No.:
3-1318983-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

PCB Header

Current

45A

Pitch

10.16mm

Housing Material

Glass Filled Thermoplastic

Number of Contacts

4

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Plating

Silver

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

10.16mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed to deliver exceptional performance in wire-to-board applications. With its fully shrouded, horizontal design and a compact 10.16 mm centerline, this connector guarantees reliable connections for four positions, making it a perfect choice for modern electronic circuits. Engineered with precision, it features durable construction to withstand demanding environments, ensuring longevity. The silver-plated contacts enhance conductivity, supporting a maximum current rating of 45 A. Furthermore, the component is specifically crafted for easy integration onto printed circuit boards, enabling efficient assembly. Its dynamic 5000 series characteristics, such as a keyed mating alignment, contribute to secure connections while simplifying installation. Overall, this connector epitomizes reliability and versatility, meeting the needs of various industrial applications.

Designed for wire-to-board applications for effective connectivity

Compact form factor facilitates space-saving designs in tight layouts

Robust construction ensures durability under rigorous conditions

Keyed alignment feature enhances mating accuracy and stability

Silver contact plating provides superior conductivity for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy