TE Connectivity 1717840 Series Right Angle Board PCB Connector, 10 Contact(s), 2 mm Pitch
- RS Stock No.:
- 501-328
- Mfr. Part No.:
- 1717840-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-328
- Mfr. Part No.:
- 1717840-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1717840 | |
| Product Type | PCB Connector | |
| Current | 8A | |
| Pitch | 2mm | |
| Number of Contacts | 10 | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1717840 | ||
Product Type PCB Connector | ||
Current 8A | ||
Pitch 2mm | ||
Number of Contacts 10 | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The TE Connectivity board-to-board connector solution redefines versatility and reliability for your electronic applications. Designed for seamless integration into printed circuit boards, this connector features a compact 2 mm centreline design, enabling efficient use of space without compromising on performance. With 10 positions and a right angle orientation, it ensures easy accessibility and optimal connectivity in constrained environments. This connector is engineered to handle operating voltages up to 30 VDC, making it suitable for a wide range of power and signal applications. Its robust construction confirms durability while offering a simple install-and-use design that streamlines production processes. Built with a commitment to quality and compliance, this product guarantees adherence to international standards, making it a dependable choice for high-tech environments.
Offers a compact 2 mm centreline for space-efficient designs
Designed with 10 positions for enhanced connectivity
Right angle configuration optimises accessibility in tight spaces
Supported voltage rating ensures reliability in power applications
Durable construction withstands various operating conditions
Simple to install, accelerating assembly processes
Compliant with international safety and environmental regulations
Meets high-performance requirements for critical electronic applications
Related links
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity SGI2.0 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-1827 Series Right Angle Board PCB Connector 2 mm Pitch
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
