TE Connectivity ATX Power Series Vertical Board PCB Header, 12 Contact(s), 1.4 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tray of 480 units)*

£279.26

(exc. VAT)

£335.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£279.26£0.582

*price indicative

RS Stock No.:
501-227
Mfr. Part No.:
1775099-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

ATX Power

Product Type

PCB Header

Pitch

1.4mm

Current

9A

Housing Material

Polyamide 9T

Number of Contacts

12

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

-25°C

Row Pitch

1.4mm

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94V-0

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board applications, providing a robust and reliable connection for multiple electrical circuits. Ideal for power distribution needs, this component features a 12-position layout with a 1.4 mm centreline, ensuring compact assembly without compromising connectivity. With a through-hole soldering method, it enhances durability and mechanical stability in various operating conditions. Its tin-plated contacts ensure optimal conductivity and corrosion resistance. The header is packaged efficiently in a tray for easy handling and storage, making it a smart choice for both manufacturers and engineers focused on quality and performance.

Made from PA 9T housing material for enhanced strength

Designed with an operating temperature range of -25 to 85 °C to suit various environments

Features a mating retention system without compromising ease of use

Integrates well with standard PCB layouts, facilitating straightforward installation

Meets industry standards for UL flammability, ensuring safety in application

Offers a reliable contact current rating of 9 A, supporting demanding power requirements

Compatible with products in the ATX Power Series for seamless replacement and upgrade options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy