TE Connectivity ATX Power Series Vertical Board PCB Header, 18 Contact(s), 1.4 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 360 units)*

£249.21

(exc. VAT)

£299.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£249.21£0.692

*price indicative

RS Stock No.:
477-237
Distrelec Article No.:
304-54-090
Mfr. Part No.:
4-1775099-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

ATX Power

Current

9A

Pitch

1.4mm

Number of Contacts

18

Housing Material

Polyamide 9T

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Tin Plated

Row Pitch

1.4mm

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-0

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is expertly designed for vertical wire-to-board applications, boasting 18 positions with a compact 1.4 mm centreline. Its reliable construction ensures a secure connection for power purposes, making it suitable for a variety of electronics. With features like tin plating and through-hole soldering, this connector is built for durability. The ivory housing blends seamlessly into any PCB design, while the robust design meets performance standards to withstand tough operational conditions. This connector is ideal for ATX power applications, delivering both functionality and versatility in a reliable package.

Designed for efficient power transfer in compact spaces

Ivory colour ensures compatibility with various PCB aesthetics

Durable housing material withstands harsh environmental conditions

Nickel underplating enhances corrosion resistance

Through-hole termination method simplifies assembly processes

Mating alignment features ensure precise connections

Available in a tray packaging method for ease of handling

Suitable for use across multiple electronic applications

Compliance with EU RoHS and other environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy