TE Connectivity AMPMODU Series Vertical Board PCB Connector, 6 Contact(s), 2 Row, Unshrouded
- RS Stock No.:
- 482-329
- Distrelec Article No.:
- 304-50-036
- Mfr. Part No.:
- 530902-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£193.26
(exc. VAT)
£231.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £193.26 | £1.933 |
*price indicative
- RS Stock No.:
- 482-329
- Distrelec Article No.:
- 304-50-036
- Mfr. Part No.:
- 530902-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | AMPMODU | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series AMPMODU | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Board Connector exemplifies precision engineering and reliability in the realm of interconnection systems. Crafted for demanding applications, it seamlessly integrates into a variety of electrical setups. The advanced design ensures superior performance, making it an ideal choice for professionals seeking a robust solution. With a focus on compliance and environmental standards, this product offers peace of mind, knowing it meets regulatory requirements without compromising quality. Its versatile nature allows for easy adaptation in various configurations, while the user-friendly documentation supports efficient installation and operation.
Designed to meet stringent compliance standards for safety and environmental impact
Enhanced longevity ensures reduced maintenance and replacement costs
Streamlined installation process facilitates quick deployment in diverse applications
Robust construction guarantees reliable performance in challenging conditions
Compatible with various systems, providing flexibility for complex configurations
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
