TE Connectivity 2276 Series Board PCB Header, Unshrouded

Subtotal (1 unit)*

£471.18

(exc. VAT)

£565.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£471.18

*price indicative

RS Stock No.:
482-003
Distrelec Article No.:
303-38-776
Mfr. Part No.:
227606-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

2276

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Multi coax micro min sub-assy is engineered to meet the demands of advanced connectivity applications. This versatile solution provides reliable performance in tight spaces where precision is paramount. With a compact design, it caters to industries requiring robust and efficient interconnections while ensuring compliance with stringent regulations. With its innovative construction, this product promises to deliver exceptional signal integrity and operational resilience.

Designed for high performance connectivity in limited spaces

Enables seamless integration into various applications

Meets essential safety and compliance standards

Features a robust construction for enhanced durability

Supports a wide range of operational environments with reliability

Facilitates ease of use and installation for professionals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy