TE Connectivity DUOPLUG2 Series Right Angle Cable PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded

Subtotal (1 tray of 3080 units)*

£559.64

(exc. VAT)

£671.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£559.64£0.182

*price indicative

RS Stock No.:
480-505
Distrelec Article No.:
304-53-367
Mfr. Part No.:
1-1355181-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

DUOPLUG2

Product Type

PCB Header

Pitch

2.5mm

Current

2A

Housing Material

PBT

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Cable

Contact Plating

Tin Plated

Contact Material

Copper Tin

Row Pitch

2.5mm

Termination Type

IDC

Contact Gender

Female

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Voltage

63V

COO (Country of Origin):
IT
The TE Connectivity Duo plug 2.5 GEH 3P11X connector is ingeniously designed for wire-to-board applications, ensuring seamless connectivity for electronic projects. Built with a robust receptacle system, it features a right-angle PCB mount orientation, optimizing space and accessibility. This connector is tailored for signal circuit applications and offers exceptional reliability with insulation displacement termination, allowing for a direct connection to discrete wire types. The thoughtful engineering of the housing material, PBT, combines durability with a sleek, natural finish, making it a perfect fit for various devices. With a compact design and versatile card entry style, the DUOPLUG2,5GEH proves ideal for modern electronic solutions, delivering both performance and ease of use in demanding environments.

Wire-to-board connector system delivers reliable connectivity

Right-angle PCB mount orientation optimizes layout efficiency

Compatible with discrete wire types for versatile applications

Natural PBT housing material enhances durability and aesthetic

Designed for signal circuit applications, ensuring performance integrity

Insulation displacement termination simplifies installation processes

Compact design maintains space efficiency in electronic assemblies

Keyed mating alignment ensures secure and correct connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy