TE Connectivity MTEI Series Straight Cable PCB Connector, 3 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 469-554
- Distrelec Article No.:
- 304-55-262
- Mfr. Part No.:
- 172051-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£229.34
(exc. VAT)
£275.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £229.34 | £0.459 |
*price indicative
- RS Stock No.:
- 469-554
- Distrelec Article No.:
- 304-55-262
- Mfr. Part No.:
- 172051-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | MTEI | |
| Pitch | 2.5mm | |
| Current | 3.5A | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 95°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series MTEI | ||
Pitch 2.5mm | ||
Current 3.5A | ||
Number of Contacts 3 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Termination Type IDC | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 95°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The TE Connectivity connector assembly is designed for impeccable performance in wire-to-board applications. Featuring a 3-position receptacle with a compact 2.5 mm centreline, it utilises insulation displacement contact technology to ensure robust connectivity without the need for soldering. The vibrant red housing and durable nylon 66 material provide both aesthetic appeal and high resistance to environmental factors. Ideal for various industries, this connector excels in signal circuit applications, ensuring reliable operation even in demanding conditions. With a wide operating temperature range and a secure locking system, it is engineered for longevity and reliability in your electrical projects. The simplicity of its design does not compromise its functionality, making it an outstanding choice for both professionals and hobbyists alike.
Compact design facilitates easy integration into various systems
Red colour enhances visibility during installation and maintenance
Operating temperature range supports versatile applications
Insulation displacement method ensures swift and efficient wire termination
Low halogen content contributes to environmentally friendly usage
Contact retention features bolster connectivity security
Compatible with a range of wire sizes for enhanced versatility
Packaging designed for optimal protection during transport
Related links
- TE Connectivity MTEI Series Straight Cable PCB Connector 2.5 mm Pitch, 1 Row
- TE Connectivity DUOPLUG2 Series Right Angle Cable PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity Straight Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP Series Straight Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity 3-1116 Series Straight Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Straight Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Straight Cable PCB Header 2.54 mm Pitch Unshrouded
