TE Connectivity DUOPLUG Series Right Angle Cable PCB Header, 11 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 510-034
- Distrelec Article No.:
- 304-54-074
- Mfr. Part No.:
- 3-966481-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 300 units)*
£193.26
(exc. VAT)
£231.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £193.26 | £0.644 |
*price indicative
- RS Stock No.:
- 510-034
- Distrelec Article No.:
- 304-54-074
- Mfr. Part No.:
- 3-966481-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | DUOPLUG | |
| Current | 2A | |
| Pitch | 2.5mm | |
| Number of Contacts | 11 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Tin | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2.5mm | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series DUOPLUG | ||
Current 2A | ||
Pitch 2.5mm | ||
Number of Contacts 11 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Material Copper Tin | ||
Contact Plating Tin Plated | ||
Row Pitch 2.5mm | ||
Termination Type IDC | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Voltage 63V | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector is engineered to provide a reliable, efficient connection in wire-to-board applications. Designed with an impressive capacity to handle a range of operational voltages, this product is particularly adept at facilitating seamless communication within electronic systems. Its robust housing, constructed from durable PBT material, guarantees longevity in demanding environments. The connector's innovative design includes a side card entry style, ensuring easy integration and installation into tight spaces. This connector is perfect for applications requiring precise signal pathways, making it an ideal choice for engineers seeking dependable performance in PCB connectivity.
Offers a low-profile design to optimise space utilisation
Utilises insulation displacement termination for swift and secure wire connections
Features a grey colour scheme for easy identification
Includes a 5-12 μm tin plating for enhanced conductivity
Capable of managing currents of up to 2 A ensures reliability
Allows for discrete wire compatibility, catering to diverse assembly needs
Easy assembly with keyed mating alignment to prevent connection errors
Complies with stringent directives ensuring environmental safety
Related links
- TE Connectivity DuoPlug Series Right Angle Cable Receptacle 2.5 mm Pitch Shrouded
- TE Connectivity DUOPLUG Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity DUOPLUG Series PCB PCB Header, 20 Contact(s)
- TE Connectivity AMP DUOPLUG Series Right Angle Receptacle Male 5-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG Series Right Angle Receptacle Male 8-Contacts 1 Row, IDC
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Mini-Match Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Cable PCB Header 2.5 mm Pitch Shrouded
