TE Connectivity 1-21033 Series Header, 2 Contact(s), Shrouded
- RS Stock No.:
- 480-321
- Distrelec Article No.:
- 304-53-430
- Mfr. Part No.:
- 1-2103396-5
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£196.48
(exc. VAT)
£235.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £196.48 | £13.099 |
*price indicative
- RS Stock No.:
- 480-321
- Distrelec Article No.:
- 304-53-430
- Mfr. Part No.:
- 1-2103396-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | 1-21033 | |
| Number of Contacts | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series 1-21033 | ||
Number of Contacts 2 | ||
Shrouded/Unshrouded Shrouded | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity HDR ASSY, STITCHED, AG, KEY E is a high-performance solution designed for demanding electrical applications. This product boasts a robust high-voltage header configuration, perfect for ensuring secure connections in various environments. Engineered with precision, it not only meets stringent industry standards but also guarantees reliability and efficiency in performance. With a focus on quality, it is built to withstand harsh conditions while delivering optimal functionality. This product is ideal for manufacturers looking for effective connectivity solutions without compromising on safety or durability.
Designed for high voltage applications enhancing electrical performance
Stitched construction improves durability and connection integrity
Ag plated contacts ensure excellent conductivity and corrosion resistance
Compliant with EU RoHS and ELV directives promoting environmental safety
Halogen free materials reduce risks related to electronic waste and disposal
Related links
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-1031 Series Straight Header 0.1 in Pitch, Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
