TE Connectivity 1-1031 Series Straight Header, 28 Contact(s), 0.1 in Pitch, Shrouded

Subtotal (1 tray of 15 units)*

£199.27

(exc. VAT)

£239.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£199.27£13.285

*price indicative

RS Stock No.:
478-873
Distrelec Article No.:
304-53-350
Mfr. Part No.:
1-103169-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Header

Series

1-1031

Pitch

0.1in

Number of Contacts

28

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Maximum Operating Temperature

240°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity MODII HDR DRST SHRD connector combines robustness with innovative design, making it an essential component for high-performance applications. Engineered for exceptional reliability, this connector is ideal for various connectivity needs, providing seamless integration into your systems. With a focus on durability and enhanced functionality, it ensures that connections stand the test of time and environmental challenges. The versatile specifications cater to a broad spectrum of industries, making it a preferred choice for professionals seeking quality and dependability in their electrical connections.

Designed for wave solder processes up to 240°C

Compatible with a variety of TE part numbers for expanded usage

Customer view models available in multiple formats for convenience

Backed by TE's commitment to quality and product excellence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy