TE Connectivity AMPMODU Series Straight Header, 16 Contact(s), 2 Row, Shrouded
- RS Stock No.:
- 480-252
- Distrelec Article No.:
- 304-48-485
- Mfr. Part No.:
- 103681-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£245.80
(exc. VAT)
£294.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £245.80 | £4.097 |
*price indicative
- RS Stock No.:
- 480-252
- Distrelec Article No.:
- 304-48-485
- Mfr. Part No.:
- 103681-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | AMPMODU | |
| Number of Contacts | 16 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series AMPMODU | ||
Number of Contacts 16 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
- COO (Country of Origin):
- MX
The TE Connectivity coupling shroud represents a sophisticated solution for maintaining optimal performance in connector systems. Designed specifically for the AMPMODU MTE series, this product is crafted from high-quality thermoplastic, ensuring durability while supporting a wide range of applications. With its sleek black finish, the coupling shroud not only offers aesthetic appeal but also enhances functionality, keeping connectors secure and protected within their respective environments. This product boasts a robust 16-position configuration, making it ideal for reliable connections in various electronic setups. Engineered to withstand demanding conditions, it operates effectively even at elevated temperatures, making it a dependable component for both commercial and industrial uses. Whether for new builds or replacements, this coupling shroud is an essential part of your electronic applications, ensuring seamless connectivity.
Constructed from premium thermoplastic for enhanced durability
Offers a secure fit with latched mating alignment to prevent disconnections
Designed for optimal performance under a wide operating temperature range
Features two rows with a 16-position layout for diverse connectivity needs
Complies with stringent industry standards for flammability to ensure safety
Compatible with a range of parts, facilitating easy integration into existing systems
BFR/CFR/PVC-free materials promote environmentally friendly usage
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
