TE Connectivity AMPMODU Series Vertical Board PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 216 units)*

£442.42

(exc. VAT)

£530.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£442.42£2.048

*price indicative

RS Stock No.:
480-247
Distrelec Article No.:
304-48-475
Mfr. Part No.:
103638-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Pitch

2.54mm

Current

3A

Housing Material

Thermoplastic

Number of Contacts

7

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Contact Gender

Male

Standards/Approvals

CSA LR7189, UL E28476

Mating Pin Length

5.84mm

Voltage

60V

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is expertly designed for vertical, wire-to-board connections, ensuring reliability and ease of use in your electronic applications. Engineered with a fully shrouded design and gold plating, it guarantees a secure and durable connection, ideal for both commercial and industrial products. With seven positions arranged on a 2.54mm centerline, this connector allows for efficient space utilization on your printed circuit board. Its robust construction and high-quality materials ensure that it can withstand various operating conditions, making it a trustworthy choice for signal circuit applications. This component not only meets rigorous industry standards but also boasts features that simplify the assembly process, promising optimal performance and safety in demanding environments.

Connector system designed specifically for wire-to-board applications

Features a fully shrouded header type for enhanced protection

Utilizes a matte finished plating material for improved contact integrity

Constructed with brass base material for excellent durability

Offers a polarized locking mechanism for secure mating

Provides a compact design to maximize PCB space efficiency

Rated for a high operating temperature range suitable for demanding applications

Compatible with various industry standards, ensuring compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy