TE Connectivity AMPMODU Series Straight Pin Header, 24 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 480-078
- Distrelec Article No.:
- 304-53-394
- Mfr. Part No.:
- 1-1740556-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 85 units)*
£188.09
(exc. VAT)
£225.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £188.09 | £2.213 |
*price indicative
- RS Stock No.:
- 480-078
- Distrelec Article No.:
- 304-53-394
- Mfr. Part No.:
- 1-1740556-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Pin Header | |
| Pitch | 1.27mm | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | AMPMODU INTERCONNECTION SYSTEM | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Pin Header | ||
Pitch 1.27mm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System AMPMODU INTERCONNECTION SYSTEM | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- PL
The TE Connectivity MOD2 pin header is designed for low-profile applications, combining functionality with a sleek design. It serves as an essential component for various electronic devices, facilitating reliable connections in tight spaces. With its robust construction, this product is engineered to withstand the demands of modern electronics. Whether used in consumer products, industrial machines, or automotive applications, the pin header promises to deliver consistent performance and longevity. Understanding the increasing need for compact and effective solutions in design, this product aligns with current market trends, making it a crucial choice for engineers who prioritize efficiency without compromising on quality. Its features enhance both ease of use and installation, ensuring that it meets the diverse needs of modern electronics.
Low profile design allows for space efficient applications
Durable construction supports long lasting performance
Optimised for reliable electrical connectivity
Versatile fit for various electronic devices
Facilitates efficient integration in tight spaces
Meets compliance standards for EU RoHS and REACH regulations
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
