TE Connectivity Z-PACK Series Board PCB Connector, 24 Contact(s), 2 mm Pitch, Shrouded
- RS Stock No.:
- 479-353
- Mfr. Part No.:
- 1705219-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 2160 units)*
£7,242.82
(exc. VAT)
£8,691.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £7,242.82 | £3.353 |
*price indicative
- RS Stock No.:
- 479-353
- Mfr. Part No.:
- 1705219-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | Z-PACK | |
| Pitch | 2mm | |
| Number of Contacts | 24 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Standards/Approvals | 2016, CE marked as required by Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Distrelec Product Id | 304-49-392 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series Z-PACK | ||
Pitch 2mm | ||
Number of Contacts 24 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Standards/Approvals 2016, CE marked as required by Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
Distrelec Product Id 304-49-392 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Z-PACK 2mm FB Connector offers an impressive combination of efficiency and reliability for your connectivity needs. Designed specifically for applications requiring a robust interface, this connector supports seamless integration within systems. It is especially well-suited for PC/104 configurations, providing an excellent solution for compact and high-performance computing platforms. Equipped with a wave solder capability, this connector excels in environments where reliability is paramount. Coupled with compliance to EU RoHS and ELV directives, the product highlights a commitment to sustainability and environmental responsibility. Enhance your design with the Z-PACK connector, an effective choice for both legacy and modern electronic applications.
Compact design facilitates integration in space-constrained applications
Low halogen content supports environmentally friendly initiatives
Wave solder capability ensures reliable performance during manufacturing
Compliance with international standards extends usability across regions
Versatile connector option suitable for various connector series, including AMPMODU PC/104
Designed for high-speed applications, delivering exceptional data transmission
Offers robust mechanical stability, enhancing the longevity of connections
Related links
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
