TE Connectivity AMPMODU Series Straight Cable Housing, 11 Contact(s), 2.54 mm Pitch, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
478-886
Distrelec Article No.:
304-54-823
Mfr. Part No.:
1-103688-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

Housing

Pitch

2.54mm

Current

3A

Housing Material

Thermoplastic

Number of Contacts

11

Number of Rows

1

Orientation

Straight

Connector System

Wire-to-Board

Mount Type

Cable

Contact Material

Phosphor Bronze

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Termination Type

Crimp

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

Voltage

60V

COO (Country of Origin):
MX
The TE Connectivity Housing receptacle for wire-to-board connections epitomises reliability and practicality. Designed to accommodate 11 positions with a compact centreline of 2.54 mm, this component seamlessly integrates into a variety of applications. Its crimp and insulation displacement (IDC) capability ensures a steadfast connection, while the flame-retardant thermoplastic housing adds a layer of safety and durability. Approved to handle voltages of up to 600 VAC, the product is ready to meet the demands of rigorous electrical environments. Ideal for engineers seeking efficient and high-performance solutions, the receptacle’s robust design and exceptional materials guarantee an enduring support for PCB connectivity.

Designed for wire to board applications ensuring versatile connectivity

Flame retardant thermoplastic housing provides added safety in electrical environments

Constructed with phosphor bronze for excellent conductivity and durability

Inline contact layout allows for effective signal transmission

Meets stringent industry standards including UL flammability ratings for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy