TE Connectivity RAST Series Right Angle Board PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 478-744
- Distrelec Article No.:
- 304-50-967
- Mfr. Part No.:
- 521384-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-744
- Distrelec Article No.:
- 304-50-967
- Mfr. Part No.:
- 521384-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | RAST | |
| Pitch | 5mm | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.8mm | |
| Standards/Approvals | UL, VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series RAST | ||
Pitch 5mm | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.8mm | ||
Standards/Approvals UL, VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a right-angle connector designed for seamless wire-to-board applications, featuring two positions and a 5 mm centreline. This innovative design offers a fully shrouded structure, ensuring the integrity and reliability of electrical connections in various environments. Built with high-quality materials, the connector is constructed to withstand challenging conditions, boasting a wide operating temperature range. Its robust design and ease of installation make it ideal for diverse circuit applications, especially in power-related setups. The connector facilitates efficient mating while providing consistent performance, making it an essential component for modern electronic assemblies.
Suitable for wire-to-board applications, ensuring secure connectivity
Nylon 6/6 housing material ensures durability under demanding conditions
Designed for wave soldering, streamlining the assembly process
Compatible with various RAST 5 IDC connectors for versatile use
Enhanced mating retention with keyed alignment for secure connections
Operational voltage rating of 250 VAC ensures reliability in high-voltage environments
Related links
- TE Connectivity RAST Series Right Angle Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Right Angle Edge Connector Female 2-Contacts 1 Row, IDC
- TE Connectivity RAST 5 IDC Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- TE Connectivity 250 Series Right Angle Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Right Angle Edge Connector Female 36-Contacts 1 Row, Solder
