TE Connectivity 250 Series Right Angle Board PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 112 units)*

£201.21

(exc. VAT)

£241.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£201.21£1.797

*price indicative

RS Stock No.:
479-868
Distrelec Article No.:
304-54-103
Mfr. Part No.:
4-521384-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

250

Pitch

5mm

Current

16A

Housing Material

Polyamide 66

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Row Pitch

5mm

Termination Type

Solder

Tail Pin Length

3.8mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL, VDE

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is expertly designed for right-angle wire-to-board applications, providing a reliable connection in compact spaces. This innovative component accommodates four positions, ensuring efficient space utilisation on your printed circuit board while maintaining a robust electrical performance. Its fully shrouded design combined with a 5 mm centreline pitch promotes seamless integration and enhanced reliability in various electronic assemblies. Crafted from durable materials, this connector not only meets power circuit applications but also adheres to stringent industry standards, making it a trustworthy choice for engineers and manufacturers alike. The product's appealing black finish adds an extra layer of visual coherence, further solidifying its suitability for diverse electronic applications.

Made from high-quality nylon 6/6 for enhanced durability

Offers a right-angle orientation for optimal space management

Meets essential industry standards including UL and VDE for safety assurance

Features keyed and polarised positions to ensure proper mating

Compatible with a variety of related components for versatile usage

Designed for wave soldering capability, providing ease of assembly

Operates within an extensive temperature range, suitable for various environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy