TE Connectivity 531842 Series Board PCB Header, 100 Contact(s)
- RS Stock No.:
- 478-168
- Distrelec Article No.:
- 303-27-789
- Mfr. Part No.:
- 531842-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£500.20
(exc. VAT)
£600.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £500.20 |
*price indicative
- RS Stock No.:
- 478-168
- Distrelec Article No.:
- 303-27-789
- Mfr. Part No.:
- 531842-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 531842 | |
| Number of Contacts | 100 | |
| Mount Type | Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 531842 | ||
Number of Contacts 100 | ||
Mount Type Board | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity BOX PIN HDR ASSY offers a robust solution for reliable connections within your electronic systems. Designed for high-performance applications, it serves as a crucial component to enhance functionality across a variety of devices. With its proven design ethos focusing on quality and efficiency, this assembly provides seamless integration into your systems, ensuring longevity and operational excellence. The durable construction not only meets but exceeds the demands of contemporary technology applications, making it a favoured choice among engineers and manufacturers alike. Ideal for those seeking to optimise performance, this product embodies the precision engineering synonymous with its renowned manufacturer.
Complies with stringent EU ELV directives for reliable environmental safety
Offers design flexibility suitable for various high-performance applications
Developed with a focus on durability, ensuring a long service life
Tested for optimal performance, ensuring minimal downtime in critical operations
Supports a range of compatible tools, facilitating ease of installation
Compliant with key directives, reinforcing commitment to sustainable practices
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-173 Series Vertical Board PCB Header 0.8 mm Pitch Unshrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 0.6 mm Pitch, Unshrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch
- TE Connectivity 2-5179 Series Vertical Board PCB Header 0.8 mm Pitch, Shrouded
- TE Connectivity 51790 Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
