TE Connectivity Z-PACK Series Vertical Board PCB Header, 154 Contact(s), 2 mm Pitch, 7 Row, Unshrouded
- RS Stock No.:
- 478-126
- Distrelec Article No.:
- 304-48-944
- Mfr. Part No.:
- 5352332-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-126
- Distrelec Article No.:
- 304-48-944
- Mfr. Part No.:
- 5352332-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Z-PACK | |
| Pitch | 2mm | |
| Current | 1.5A | |
| Number of Contacts | 154 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 7 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.7mm | |
| Contact Gender | Male | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Z-PACK | ||
Pitch 2mm | ||
Current 1.5A | ||
Number of Contacts 154 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 7 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.7mm | ||
Contact Gender Male | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Hard metric backplane PCB mount header offers a robust solution for seamless board-to-board connectivity in demanding applications. Designed with a 2mm centreline pitch, it accommodates up to 154 positions across a 22-column and 7-row configuration. Its versatility makes it ideal for mezzanine backplane architectures, ensuring reliable performance at data rates of up to 1 Gb/s. The products innovative design features a vertical orientation and is presented in an elegant grey finish, enabling easy integration into a variety of electronics systems. Built for durability, the header is compliant with key industry standards, ensuring it meets rigorous operational demands within diverse environments. With a temperature range from -55 to 125 °C, this connector is engineered to perform reliably in extreme conditions.
Utilises nickel underplating to ensure excellent conductivity
Designed to facilitate easy assembly with board mounting capabilities
Boasts a compact footprint while maintaining high performance
Withstands extreme temperatures, making it suitable for a wide range of applications
Equipped with signal application capabilities for reliable communications
Included in a series offering compatibility with various other connectors
Related links
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK HM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
