TE Connectivity Z-PACK Series Vertical Board PCB Header, 77 Contact(s), 2 mm Pitch, 7 Row, Unshrouded

Subtotal (1 tube of 21 units)*

£260.50

(exc. VAT)

£312.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£260.50£12.405

*price indicative

RS Stock No.:
473-358
Distrelec Article No.:
304-50-000
Mfr. Part No.:
5106081-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Z-PACK

Product Type

PCB Header

Current

1.5A

Pitch

2mm

Number of Contacts

77

Housing Material

Fibreglass Polyester

Number of Rows

7

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity hard metric backplane PCB mount header is designed for high-performance applications needing reliable signal transmission. This connector is engineered to accommodate a substantial data rate of up to 1 Gb/s, making it ideal for mezzanine configurations. With an organised setup of 11 columns and 7 rows, it boasts a total of 77 positions, allowing for intricate connections while maintaining optimal space efficiency. Its robust construction features a grey polyester-gf body and nickel-plated contacts, providing enhanced durability in a variety of operating conditions. The vertical mounting orientation supports streamlined board-to-board configurations. This connector meets essential industry standards, ensuring compliance and performance in demanding environments.

Utilises a two-millimetre centreline for space-efficient design

Supports through-hole press-fit termination for secure installation

Features polarising pegs for accurate mating alignment

Composed of high-quality materials for reliable performance and long life

Operates effectively within a wide temperature range from -55°C to 125°C

Complies with EU RoHS and ELV directives for environmental safety

Available in packaging quantities of 22, ideal for bulk procurement

Offers standard crosstalk performance for stable signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy