TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 15 Contact(s), 6.35 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 477-226
- Distrelec Article No.:
- 304-58-622
- Mfr. Part No.:
- 350738-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-226
- Distrelec Article No.:
- 304-58-622
- Mfr. Part No.:
- 350738-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 12A | |
| Housing Material | Nylon | |
| Number of Contacts | 15 | |
| Number of Rows | 3 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Pre Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 5.09mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 12A | ||
Housing Material Nylon | ||
Number of Contacts 15 | ||
Number of Rows 3 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Pre Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 5.09mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly engineered for vertical wire-to-board applications, featuring a robust design with 15 positions arranged in a 6.35 mm centreline configuration. This component ensures a secure electrical connection, crafted for reliability in demanding environments. Its fully shrouded form enhances safety and facilitates user-friendly operation. Made from high-quality nylon, it effectively withstands varying temperatures, ensuring longevity and performance stability. Ideal for power circuit applications, this header promises seamless integration within electronic systems while complying with stringent industry standards.
Offers a secure locking tab for reliable mating retention
Designed for through-hole solder termination, ensuring a dependable connection
Features nickel underplating for enhanced corrosion resistance
Provides a compact layout with 15 positions across three rows
Optimised for high voltage applications, supporting up to 600 VAC
Low halogen content assures environmental compliance
Constructed to endure extreme operating temperatures, facilitating versatile use
Supports wave solder processes up to 265°C for manufacturing efficiency
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
