TE Connectivity MQS Series Horizontal Through Hole PCB Header, 6 Contact(s), 2.85 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 477-030
- Distrelec Article No.:
- 304-53-665
- Mfr. Part No.:
- 1375583-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 100 units)*
£229.59
(exc. VAT)
£275.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £229.59 | £2.296 |
*price indicative
- RS Stock No.:
- 477-030
- Distrelec Article No.:
- 304-53-665
- Mfr. Part No.:
- 1375583-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MQS | |
| Pitch | 2.85mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MTE Interconnect System | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Row Pitch | 2.85mm | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MQS | ||
Pitch 2.85mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MTE Interconnect System | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Row Pitch 2.85mm | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB header is engineered for superb reliability and high performance in diverse applications. This innovative connector is designed specifically for surface mount technology, ensuring a stable and robust connection in compact spaces. Its vertical configuration enhances space efficiency in dense circuit layouts, making it an ideal choice for modern electronic designs.
Compact design optimises space utilisation in circuit layouts
High-quality materials ensure enhanced durability and longevity
Designed for surface mount applications, simplifying assembly processes
Meets stringent environmental compliance standards for global markets
Capable of withstanding high temperatures during soldering, ensuring secure connections
Versatile compatibility with various TE connectivity products increases application flexibility
Incorporates a user-friendly interface for effortless integration in assemblies
Related links
- TE Connectivity MQS Series Horizontal Through Hole PCB Header 2.85 mm Pitch Shrouded
- TE Connectivity MQS Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MQS Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MQS Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MQS Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity, MQS Female 6 Way Connector Housing for use with MQS Series
- TE Connectivity, MQS Polybutylene Terephthalate Fibreglass 52 Way Shield for use with MQS Series
