TE Connectivity 440054-3 Series Vertical PCB PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 475-768
- Distrelec Article No.:
- 304-50-776
- Mfr. Part No.:
- 440054-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-768
- Distrelec Article No.:
- 304-50-776
- Mfr. Part No.:
- 440054-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 440054-3 | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 3.35mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 440054-3 | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 3 | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 3.35mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Mount Header is an essential connector designed for vertical wire-to-board applications, featuring a compact three-position layout. Engineered with a 2 mm centreline, this header ensures a reliable connection within space-constrained electronic circuitry. The partially shrouded design and through-hole soldering capability provide excellent mechanical stability while facilitating seamless integration into your PCB. With a natural finish and robust construction, it is well-suited for signal transmission across a range of applications. This component is ideal for use in various industries, meeting stringent operational demands with durability and efficiency.
Offers a stable connection for wire-to-board applications
Compact design optimises space on printed circuit boards
Partially shrouded header type enhances safety and reliability
Compatible with various pin header connectors for versatile applications
Built to withstand operational temperatures from -25 to 85 °C
Constructed from high-quality nylon for enhanced durability
Delivers exceptional electrical performance with a maximum current rating of 3 A
Easy integration through its through-hole solder termination method
Related links
- TE Connectivity 440054-7 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2029113-3 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 1-1318123 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
