TE Connectivity 2029113-3 Series Vertical PCB PCB Header, 3 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 470-110
- Distrelec Article No.:
- 304-58-405
- Mfr. Part No.:
- 2029113-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-110
- Distrelec Article No.:
- 304-58-405
- Mfr. Part No.:
- 2029113-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2029113-3 | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, UL 94V-0 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2029113-3 | ||
Current 9A | ||
Pitch 4.2mm | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, UL 94V-0 | ||
Voltage 60V | ||
- COO (Country of Origin):
- TW
The TE Connectivity Rectangular power connector is designed for superior performance in demanding environments. Offering a robust solution for wire-to-board applications, it features a reliable header and plug configuration, ensuring seamless connectivity for power distribution. With a compact 3-position layout at a 4.2 mm centreline, it effectively facilitates space-saving designs while maintaining high voltage capabilities. This connector enhances equipment reliability with UL 94V-0 flammability rating and is tailored for integration into printed circuit boards. Its engineered nylon housing and precision components ensure durability and efficient operation within the specified temperature range, making it an ideal choice for various circuit applications.
Optimised for vertical PCB mount alignment, enhancing installation efficiency
Keyed mating alignment provides security during connections
Supports through-hole soldering for reliable electrical connection
Meets low halogen standards for environmentally responsible usage
Incorporates boardlock retention features for stable performance
Compact dimensions accommodate tight layouts without compromising functionality
Validated against industry standards ensuring dependable quality
Designed to operate in a wide temperature range, from -40°C to 105°C
Related links
- Molex 5569 Series Vertical Right Angle PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46014 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 44475 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 35317 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 2-640497-2 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
