Molex 46014 Series Vertical Through Hole PCB Header, 3 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 507-432
- Distrelec Article No.:
- 304-62-244
- Mfr. Part No.:
- 46014-3002
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-432
- Distrelec Article No.:
- 304-62-244
- Mfr. Part No.:
- 46014-3002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 46014 | |
| Current | 12.5A | |
| Pitch | 4.2mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 1.8mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL 94V-0, UL E29179 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 46014 | ||
Current 12.5A | ||
Pitch 4.2mm | ||
Number of Contacts 3 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 1.8mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL 94V-0, UL E29179 | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Plus Header is designed for demanding PCB applications, ensuring robustness and reliability in various environments. With a Compact 4.20mm pitch, this vertical connector accommodates three circuits, making it Ideal for applications requiring efficient space utilization. Engineered from high-quality polyamide nylon, it maintains durability and performance, even under extreme temperatures ranging from -40° to +105°C. Its innovative snap-in design not only simplifies PCB locking but also enhances stability during operation, making it a preferred choice for power and board-to-board connections. The Mini-Fit Plus series underlines commitment to quality with certifications that meet global standards, ensuring compliance and safety for users. This product is tailored for versatility, providing a reliable solution for interconnections in various electronic devices.
Compact design optimizes space within electronic assemblies
Vertical orientation supports easy installation in tight configurations
Robust locking mechanism enhances connection reliability during operation
Constructed from polyamide nylon, offering excellent heat resistance
Rated for high currents, capable of handling demanding power requirements
Related links
- Molex 5569 Series Right Angle PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Vertical Right Angle PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Horizontal Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Straight Board PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
