TE Connectivity 1735447 Series Cable Housing, 6 Contact(s), 2 mm Pitch, 1 Row
- RS Stock No.:
- 475-012
- Distrelec Article No.:
- 304-50-323
- Mfr. Part No.:
- 1735447-6
- Brand:
- TE Connectivity
Subtotal (1 bag of 4200 units)*
£208.14
(exc. VAT)
£249.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £208.14 | £0.05 |
*price indicative
- RS Stock No.:
- 475-012
- Distrelec Article No.:
- 304-50-323
- Mfr. Part No.:
- 1735447-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1735447 | |
| Product Type | Housing | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1735447 | ||
Product Type Housing | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity housing receptacle for wire-to-board applications is specifically designed to deliver a reliable connection for your electronic projects. This connector features a six-position layout with a concise 2 mm pitch, enabling efficient space management in compact designs. Constructed from robust thermoplastic materials, it promises durability and longevity under varied operating conditions. Whether for power or signal transmission, this connector excels with its inline contact layout and a secure latch mating retention system. The products versatility makes it ideal for a wide range of applications, ensuring seamless integration into diverse electronic assemblies, from consumer electronics to industrial systems.
Natural primary product colour enhances aesthetic versatility
Sealable configuration ensures protection against environmental factors
Inline contact layout provides straightforward assembly and reduced installation time
Rated for a maximum current of 3 A, supporting a variety of usage scenarios
Designed to accommodate wire sizes from 30 to 24 AWG for flexibility
Operating temperature range of -25 to 85 °C ensures functionality in extreme conditions
Low halogen content contributes to environmentally friendly applications
Packaged in bags for convenient handling and distribution
Related links
- TE Connectivity AMP HPI Series Cable Housing 2 mm Pitch, 1 Row
- TE Connectivity Dynamic 4000 Series Cable Housing 6.35 mm Pitch, 2 Row
- TE Connectivity FASTIN FASTON Series Flag Panel Housing 9.2 mm Pitch Unshrouded
- TE Connectivity Dynamic Series Cable Housing 3.75 mm Pitch, 6 Row
- TE Connectivity HPI Series Cable Housing 2 mm Pitch Shrouded
- TE Connectivity HPI Series Cable Housing 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Mod IV Series Straight Housing 2-Row Crimp Termination
- TE Connectivity 4401 Series Cable Housing Receptacle 1.25 mm Pitch, 1 Row
