TE Connectivity Dynamic Series Straight Cable Housing, 30 Contact(s), 3.75 mm Pitch, 6 Row

Subtotal (1 bag of 70 units)*

£559.24

(exc. VAT)

£671.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£559.24£7.989

*price indicative

RS Stock No.:
473-140
Distrelec Article No.:
304-55-278
Mfr. Part No.:
1747365-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic

Product Type

Housing

Pitch

3.75mm

Current

5A

Housing Material

Fibreglass Polyester

Number of Contacts

30

Number of Rows

6

Orientation

Straight

Connector System

Wire-to-Board

Mount Type

Cable

Contact Material

Copper Alloy

Row Pitch

3.75mm

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
JP
The TE Connectivity housing receptacle for wire-to-board connections is engineered to meet the demands of high-density applications. With its six-row design, this connector facilitates compact arrangements while maintaining optimal performance for signal transmission. The product features a robust black polyester GF housing, ensuring durability and reliability in diverse operating conditions. Its crimp termination method enhances the mechanical attachment, providing secure connections for wire and cable usage, thereby simplifying installation processes. This product's specifications align perfectly with the needs of dynamic environments, making it an ideal choice for applications requiring precision and quality in electronic connectivity.

Designed for dynamic high-density frame applications

Offers excellent mechanical retention to withstand environmental challenges

Facilitates efficient signal communication between electronic components

Complies with strict industry standards for safety and reliability

Compatible with a wide range of wire and cable types for versatile applications

Streamlined installation process saves time and reduces assembly errors

Constructed from high-quality materials to ensure long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy