TE Connectivity, Dynamic 3000 Connector Housing, 5.08mm Pitch, 24 Way, 6 Row
- RS Stock No.:
- 469-425
- Mfr. Part No.:
- 1827691-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£482.90
(exc. VAT)
£579.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £482.90 | £32.193 |
*price indicative
- RS Stock No.:
- 469-425
- Mfr. Part No.:
- 1827691-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Number of Rows | 6 | |
| Pitch | 5.08mm | |
| Series | Dynamic 3000 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Number of Rows 6 | ||
Pitch 5.08mm | ||
Series Dynamic 3000 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly is expertly engineered to facilitate seamless wire-to-panel applications, featuring an innovative tab housing design. This solution boasts a robust configuration with 24 positions and a crimp method for reliable terminations. Designed for versatility in both power and signal circuits, it stands out with a black polyester housing, ensuring durability and performance in varied environmental conditions. The connector excels at accommodating multiple connections, effectively simplifying complex wiring systems. Its dynamic 3000 series heritage assures users of enhanced compatibility and ease of integration, making it ideal for a wide range of electronic applications. With a commendable operating temperature range, this connector assembly is built to sustain high-performance standards, assuring reliability even in challenging environments.
Constructed from high-quality polyester GF for enhanced strength
Supports a wide operating temperature range for versatility
Designed for crimp termination for secure and lasting connections
Mating retention mechanism promotes stability when connected
UL 94V-0 rated housing contributes to fire safety compliance
Efficiently packaged in trays to facilitate ease of handling and storage
Part of a respected series ensuring broad compatibility with related products
Supports a wide operating temperature range for versatility
Designed for crimp termination for secure and lasting connections
Mating retention mechanism promotes stability when connected
UL 94V-0 rated housing contributes to fire safety compliance
Efficiently packaged in trays to facilitate ease of handling and storage
Part of a respected series ensuring broad compatibility with related products
