TE Connectivity, Dynamic 3000 Female PCB Connector Housing, 3.81mm Pitch, 16 Way, 2 Row Horizontal

Bulk discount available

Subtotal (1 unit)*

£1.35

(exc. VAT)

£1.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 928 unit(s) ready to ship
  • Plus 1,082 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.35
10 - 24£1.25
25 +£1.12

*price indicative

RS Stock No.:
302-585
Mfr. Part No.:
178289-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Number of Rows

2

Pitch

3.81mm

Gender

Female

Mounting Type

Cable Mount

Series

Dynamic 3000

For Use With

Wire & Cable

Body Orientation

Horizontal

Length

42.71mm

Housing Material

Polyester

Termination Method

Crimp

The TE Connectivity Housing Receptacle is a wire-to-board connector with 16 positions and a 3.81 mm centerline. It features a crimp termination, 2-row configuration, and supports power and signal applications in the Dynamic 3000 Series. The housing is black, with dimensions of 12.23 mm height, 42.71 mm length, and 5.08 mm row-to-row spacing.

Polyester GF housing
Copper alloy contact base material
RoHS compliant

Related links