TE Connectivity, Dynamic 3000 Female Connector Housing, 3.81mm Pitch, 24 Way, 3 Row
- RS Stock No.:
- 469-012
- Mfr. Part No.:
- 1971003-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
£165.18
(exc. VAT)
£198.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £165.18 | £8.259 |
*price indicative
- RS Stock No.:
- 469-012
- Mfr. Part No.:
- 1971003-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Number of Rows | 3 | |
| Pitch | 3.81mm | |
| Gender | Female | |
| Series | Dynamic 3000 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Number of Rows 3 | ||
Pitch 3.81mm | ||
Gender Female | ||
Series Dynamic 3000 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is expertly designed for seamless integration in various applications, offering robust performance for power and signal transmission. The dynamic 3000 series features a 24-position tab housing configuration, ideal for wire-to-panel applications. Crafted with attention to detail, it includes crimp terminations and is compatible with multiple connector systems, ensuring it meets stringent industry standards. Its black polyester GF housing is not only aesthetically appealing but also enhances durability in diverse operating environments. This product ensures reliable connectivity while optimising space within your designs.
Three-row configuration maximises space efficiency
Constructed with high-quality copper alloy for superior conductivity
Panel mounting capability enhances installation versatility
Operating temperature range supports a wide variety of environmental conditions
Compliant with major environmental regulations, ensuring responsible usage
Designed for quick and easy crimp termination to streamline assembly processes
Offers mating retention for secure connections during operation
Constructed with high-quality copper alloy for superior conductivity
Panel mounting capability enhances installation versatility
Operating temperature range supports a wide variety of environmental conditions
Compliant with major environmental regulations, ensuring responsible usage
Designed for quick and easy crimp termination to streamline assembly processes
Offers mating retention for secure connections during operation
