TE Connectivity, Dynamic 3000 Female Connector Housing, 3.81mm Pitch, 6 Way, 2 Row

Discontinued
RS Stock No.:
161-8542
Mfr. Part No.:
3-178127-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Number of Rows

2

Pitch

3.81mm

Gender

Female

Mounting Type

Cable Mount

Series

Dynamic 3000

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

24.76mm

Width

14.77mm

Housing Material

Nylon

COO (Country of Origin):
JP

Dynamic D-3100 Series Housings


The design of the D-3100 Series housing incorporates a lock for security of the connection.

Note

For D-3100 Series Contacts see stock number719-4711 typical.
For mating D-3100 Series Headers see stock number 712-1252 typical.


Tyco Dynamic 3000 Series

Related links