TE Connectivity AMPMODU Mod IV Series Straight Housing, 6-Contact, 2-Row, 2.54mm Pitch, Crimp Termination
- RS Stock No.:
- 509-2795
- Mfr. Part No.:
- 925370-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 509-2795
- Mfr. Part No.:
- 925370-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Unshrouded Header | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
| Series | AMPMODU Mod IV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Unshrouded Header | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Series AMPMODU Mod IV | ||
- COO (Country of Origin):
- DE
Related links
- TE Connectivity AMPMODU MOD IV Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD IV Series Straight Through Hole PCB Socket 2 Row, 2.54
- TE Connectivity AMPMODU MOD IV Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD IV Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD IV Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD IV Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 2.54mm Pitch 1 Row
