TE Connectivity MTA-100 Series Right Angle Board PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 474-850
- Distrelec Article No.:
- 304-53-845
- Mfr. Part No.:
- 2-644489-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£237.10
(exc. VAT)
£284.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £237.10 | £1.581 |
*price indicative
- RS Stock No.:
- 474-850
- Distrelec Article No.:
- 304-53-845
- Mfr. Part No.:
- 2-644489-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 5.1mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 5.1mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is expertly engineered to ensure reliable wire-to-board connections in your electronic designs. Designed with a right-angle orientation and fully shrouded housing, it optimises space within your projects while maintaining robust performance. The fully shrouded design enhances durability, reducing the risk of misalignment during insertion. With a pitch of 2.54 mm, this connector accommodates versatile applications, making it a perfect choice for PCB assemblies. It also features gold-plated contacts that boost conductivity and longevity, thereby ensuring stable electrical connections over time. The operating temperature range extends from -55 to 105 °C, providing versatility for various environments. With easy through-hole soldering and compliance with rigorous standards, this connector is an ideal solution for both industrial and consumer applications.
Designed for superior signal integrity in electronic applications
Right angle orientation allows for efficient space management on PCBs
Fully shrouded design prevents unwanted contact and ensures reliability
Gold plated contacts improve electrical performance and longevity
Compatible with various PCB thicknesses enhancing versatility
Easy to implement with through hole solder termination
High quality polyester housing is built to withstand demanding environments
Mating retention features ensure a solid connection during use
Polarisation assists in correct alignment and prevents errors during installation
Meets stringent industry standards for safety and performance
Related links
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
