TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 1200 units)*

£202.18

(exc. VAT)

£242.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£202.18£0.168

*price indicative

RS Stock No.:
474-459
Distrelec Article No.:
304-50-415
Mfr. Part No.:
1969730-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Economy Power 2.5

Product Type

PCB Header

Pitch

2.5mm

Current

4.2A

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Row Pitch

2.5mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header offers a reliable and efficient solution for wire-to-board applications, specifically in situations demanding a compact design with robust performance. This fully shrouded connector ensures both security and ease of assembly, making it ideal for vertical mounting in various electronic configurations. Designed with a 2.5 mm centreline, it accommodates four positions, making it an excellent choice for demanding power and signal circuit applications. Its natural colour blends seamlessly into PCB designs while contributing to effective thermal management. Crafted from high-quality materials, it boasts a reliable termination method, ensuring a stable and secure connection across all intended applications.

Compact design optimises space on printed circuit boards

Offers superior mating retention for secure connections

Compatibility with diverse TE internal part numbers for flexible assembly

Polarising features simplify alignment during installation

Constructed from robust PBT GF housing material for enhanced durability

Rated for an operating temperature range that suits various environments

Meets stringent compliance standards for enhanced reliability in design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy