TE Connectivity AMPMODU Series Vertical Board PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 473-670
- Distrelec Article No.:
- 304-54-260
- Mfr. Part No.:
- 533023-8
- Brand:
- TE Connectivity
Subtotal (1 tube of 40 units)*
£167.16
(exc. VAT)
£200.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £167.16 | £4.179 |
*price indicative
- RS Stock No.:
- 473-670
- Distrelec Article No.:
- 304-54-260
- Mfr. Part No.:
- 533023-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Nylon Fibreglass | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.04mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Nylon Fibreglass | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.04mm | ||
Standards/Approvals UL 94 V-0 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Robust 24-position dual-row PCB mount header is designed for seamless board-to-board connectivity, ensuring reliable performance in your electronic assemblies. Constructed from high-quality nylon, its fully shrouded housing guarantees durability and effective shielding against dust and contaminants. With a vertical orientation and standard 2.54 mm pitch, the header simplifies layout configurations while providing a secure, efficient mating interface. Enhanced by a versatile pin contact design, this component supports a maximum current rating of 3 A, making it suitable for various signal applications. Alongside compliance with industry standards such as UL 94V-0 for flammability, this connector adheres to essential environmental directives, marking it as a responsible choice for your next project.
Complies with EU RoHS and ELV directives, ensuring environmental responsibility
Packaged in tubes, facilitating efficient handling and storage
Utilises bright plating for enhanced electrical conductivity and contact reliability
Assembly process compatibility is emphasized with wave solder capability
Incorporates a black colour for a sleek, professional appearance
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
