TE Connectivity Ampseal Series Right Angle Board PCB Header, 23 Contact(s), 4 mm Pitch, 3 Row, Shrouded

Subtotal (1 tray of 15 units)*

£330.13

(exc. VAT)

£396.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£330.13£22.009

*price indicative

RS Stock No.:
472-951
Distrelec Article No.:
304-50-141
Mfr. Part No.:
1-776087-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Ampseal

Current

17A

Pitch

4mm

Number of Contacts

23

Number of Rows

3

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

4mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is an innovative and reliable solution designed specifically for wire-to-board applications. With its right-angle design, this header provides a compact and space-efficient connection, ensuring seamless integration into diverse electronic systems. The fully shrouded configuration not only enhances robustness but also simplifies the mating process, reducing the risk of misalignment during operation. With a high current rating and precision engineering, this connector is built to sustain demanding environments and maintain signal integrity. Its gold-plated contacts provide superior conductivity, making it ideal for both power and signal applications. Experience enhanced durability and performance with this premium connector, tailored for modern electronics and automotive applications.

Right-angle orientation optimises space in compact designs

Fully shrouded header improves connection security

Compatible with a range of wire sizes for versatile applications

Sealable design enhances resistance to environmental factors

Built for reliability in high-temperature environments

Easy to install with through-hole solder termination

Supports high current ratings for robust electrical performance

Constructed with durable materials for long-lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy