TE Connectivity AMPSEAL Series Right Angle Board Connector Assembly, 23 Contact(s), 4 mm Pitch, 3 Row, Shrouded

Subtotal (1 pack of 15 units)*

£184.78

(exc. VAT)

£221.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£184.78£12.319

*price indicative

RS Stock No.:
678-520
Mfr. Part No.:
770669-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

AMPSEAL

Current

8A

Pitch

4mm

Number of Contacts

23

Number of Rows

3

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Gold

Contact Plating

Tin

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL

COO (Country of Origin):
MX
The TE Connectivity Wire-to-Board Connector features a 23-position configuration with a 4 mm pitch, making it Ideal for Compact designs. This connector provides reliable connections and a fully shrouded header for added protection. It designed to handle a 8A operating current and is suitable for signal applications in a range of industries. With an operating temperature range of -40°C to 105°C, it ensures durability in diverse environments.

Through hole solder

Right angle orientation

UL 94V0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy