TE Connectivity Ampseal Series Right Angle Board PCB Header, 23 Contact(s), 4 mm Pitch, 3 Row, Shrouded

Subtotal (1 tray of 15 units)*

£270.82

(exc. VAT)

£324.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£270.82£18.055

*price indicative

RS Stock No.:
474-994
Distrelec Article No.:
304-50-134
Mfr. Part No.:
1-770669-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Ampseal

Current

17A

Pitch

4mm

Number of Contacts

23

Number of Rows

3

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

4mm

Maximum Operating Temperature

125°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is designed to deliver reliable interconnectivity for wire-to-board applications. Featuring a right-angle orientation, it allows for efficient space management in tight configurations while maintaining optimal performance. The fully shrouded design ensures secure pin retention and alignment, making it ideal for various electronic devices. Crafted for durability, this header is compliant with stringent industry standards, providing peace of mind regarding safety and performance. With its robust construction and gold-plated contacts, it not only enhances conductivity but also ensures longevity in demanding environments.

Designed for wire-to-board applications

Right-angle orientation optimises space in your assembly

Fully shrouded design provides ideal pin protection

Gold plating on contacts enhances conductivity and reliability

Capable of withstanding an operating temperature range of -40 to 125 °C

Wave solder compatible for efficient installation

Meets various compliance standards for safety and performance

Sealable to provide additional environmental protection

Available with compatible parts for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy